Add To Favorites
Product Overview
Digi-Key Part Number A100923CT-ND
Quantity Available 10.877
Can ship immediately
Manufacturer

Manufacturer Part Number

770904-4

Description CONN SOCKET MINI UMNL 18-22AWG
Expanded Description Socket Contact Tin Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 770904
RoHS Information 770904-4 Statement of Compliance
RoHS 2 Statement
3D Model 770904-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Phosphor Bronze
Plating Tin
Plating - Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100923CT

04:57:11 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,94500 9,45
25 0,70520 17,63
50 0,60480 30,24
100 0,58440 58,44
250 0,50420 126,05
500 0,48392 241,96
1.000 0,42342 423,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100923TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,34827
Send Feedback