Add To Favorites
Product Overview
Digi-Key Part Number A100913CT-ND
Quantity Available 27.506
Can ship immediately
Manufacturer

Manufacturer Part Number

770902-4

Description CONN SOCKET MINI UMNL 22-26AWG
Expanded Description Socket Contact Tin Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 770902
RoHS Information 770902-4 Statement of Compliance
RoHS 2 Statement
3D Model 770902-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Phosphor Bronze
Plating Tin
Plating - Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A100913CT

13:52:55 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,80500 8,05
25 0,59920 14,98
50 0,51520 25,76
100 0,49770 49,77
250 0,42896 107,24
500 0,41174 205,87
1.000 0,36029 360,29
2.500 0,32595 814,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100913TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,28073
Send Feedback