Add To Favorites
Product Overview
Digi-Key Part Number A25511CT-ND
Quantity Available 22.179
Can ship immediately
Manufacturer

Manufacturer Part Number

770529-1

Description CONN SOCKET 14-20AWG .093 TIN
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 770529
RoHS Information 770529-1 Statement of Compliance
RoHS 2 Statement
3D Model 770529-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .093" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25511CT

09:19:48 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,70000 7,00
25 0,52080 13,02
50 0,44660 22,33
100 0,43190 43,19
250 0,37212 93,03
500 0,35728 178,64
1.000 0,31255 312,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25511TR-ND
  • Minimum Quantity: 3.750
  • Quantity Available: 18.750 - Immediate
  • Unit Price: 0,25710
Send Feedback