Add To Favorites
Product Overview
Digi-Key Part Number A25176CT-ND
Quantity Available 8.496
Can ship immediately
Manufacturer

Manufacturer Part Number

770008-3

Description CONN SOCKET 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 770008
RoHS Information 770008-3 Statement of Compliance
RoHS 2 Statement
3D Model 770008-3.pdf
PCN Design/Specification Multiple Parts Drawing 31/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25176CT

13:57:02 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,43100 14,31
25 1,21840 30,46
50 1,06600 53,30
100 0,99050 99,05
250 0,87588 218,97
500 0,83782 418,91
1.000 0,68554 685,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25176TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,57128
  • Bulk ? : A14264-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.229 - Immediate
  • Unit Price: 2,40000
Send Feedback