Add To Favorites
Product Overview
Digi-Key Part Number A14266CT-ND
Quantity Available 11.599
Can ship immediately
Manufacturer

Manufacturer Part Number

770006-3

Description CONN SOCKET 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 770006
RoHS Information 770006-3 Statement of Compliance
RoHS 2 Statement
3D Model 770006-3.pdf
Catalog Page 236 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14266CT

08:41:29 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,76300 17,63
25 1,51160 37,79
50 1,28600 64,30
100 1,23520 123,52
250 1,10912 277,28
500 1,05876 529,38
1.000 0,88238 882,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14266TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,73337
  • Bulk ? : A14266-ND
  • Minimum Quantity: 1
  • Quantity Available: 947 - Immediate
  • Unit Price: 2,68000
Send Feedback