Add To Favorites
Product Overview
Digi-Key Part Number A14268CT-ND
Quantity Available 4.710
Can ship immediately
Manufacturer

Manufacturer Part Number

770004-3

Description CONN SOCKET 10-12AWG TIN CRIMP
Expanded Description Contact Crimp Socket 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 770004
RoHS Information 770004-3 Statement of Compliance
RoHS 2 Statement
3D Model 770004-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14268CT

04:45:06 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,91200 29,12
25 2,49560 62,39
50 2,12200 106,10
100 2,03890 203,89
250 1,83104 457,76
500 1,74770 873,85
1.000 1,45646 1.456,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14268TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,21058
  • Bulk ? : A14268-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,86553
Send Feedback