Add To Favorites
Product Overview
Digi-Key Part Number A114384-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

749878-7

Description CONN D-TYPE PLUG 68POS PNL MNT
Expanded Description 68 Position D-Type Plug, Male Pins Connector, Panel Mount IDC, Ribbon Cable
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749878 Drawing
3D Model 749878-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE .050 III
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type
Connector Type Plug, Male Pins
Number of Positions 68
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (2-56); Latchblocks
Termination IDC, Ribbon Cable
Features Terminating Cover
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 30V
Current Rating 1A
Housing Material Thermoplastic
Color Black
 
You May Also Be Interested In
  • 3365/34 300SF - 3M | MC34G-5-ND DigiKey Electronics
  • 3365/34 300SF
  • 3M
  • CBL RIBN 34COND 0.050 GRAY 5'
  • Unit Price 59,29000
  • MC34G-5-ND
Additional Resources
Standard Package ? 8
Other Names 749878-7-ND
A114384
Q1981955

12:09:06 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 193,48000 193,48
10 174,65000 1.746,50
50 156,87000 7.843,50
100 151,64100 15.164,10
250 143,27460 35.818,65
500 139,09140 69.545,70
1.000 135,95400 135.954,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback