Add To Favorites
Product Overview
Digi-Key Part Number A99445CT-ND
Quantity Available 1.817
Can ship immediately
Manufacturer

Manufacturer Part Number

7-215464-8

Description CONN HEADER 8POS VERT DL TIN
Expanded Description 8 Positions Header Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Shrouded - 4 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Lock
Features -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Red
Ingress Protection -
 
You May Also Be Interested In
  • 163A17539X - Conec | 626-1056-ND DigiKey Electronics
  • 163A17539X
  • Conec
  • CONN D-SUB PLUG 15POS R/A SOLDER
  • Unit Price 93,45000
  • 626-1056-ND
Additional Resources
Standard Package ? 1
Other Names 72154648
A99445CT

21:29:22 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,94000 9,94
10 8,75000 87,50
25 8,23480 205,87
50 7,89180 394,59
100 7,54810 754,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A99445TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 6,23812
  • Tape & Reel (TR) ? : A116230TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 2,12465
  • Cut Tape (CT) ? : A116230CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.829 - Immediate
  • Unit Price: 5,53000
Send Feedback