Add To Favorites
Product Overview
Digi-Key Part Number A99464CT-ND
Quantity Available 2.429
Can ship immediately
Manufacturer

Manufacturer Part Number

7-215083-4

Description CONN MALE-ON-WIRE 4POS 28AWG
Expanded Description 4 Position Rectangular Plug Connector IDC Tin 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.059" (1.50mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Red
 
You May Also Be Interested In
  • HF365/04SF - 3M | MD04R-100-ND DigiKey Electronics
  • HF365/04SF
  • 3M
  • CBL RIBN 4COND 0.050 GRAY 100'
  • Unit Price 327,46000
  • MD04R-100-ND
Additional Resources
Standard Package ? 1
Other Names A99464CT

00:36:00 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,61000 8,61
10 7,58100 75,81
25 7,13440 178,36
50 6,83620 341,81
100 6,53940 653,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107032TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,71472
  • Cut Tape (CT) ? : A107032CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 3,99000
  • Tape & Reel (TR) ? : A99464TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 5,40456
Send Feedback