Add To Favorites
Product Overview
Digi-Key Part Number 66591-2-ND
Quantity Available 3.532
Can ship immediately
Manufacturer

Manufacturer Part Number

66591-2

Description CONN PIN 18-22 AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 66591
3D Model 66591-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate VI
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
66591-4-ND 66591-4 TE Connectivity AMP Connectors Bulk ? 2.488 - Immediate
5,85000 1
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 665912

16:02:19 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,75300 57,53
50 5,18880 259,44
100 4,96320 496,32
250 4,51200 1.128,00
500 4,06080 2.030,40
1.000 3,60960 3.609,60
2.500 3,27120 8.178,00
5.000 3,15840 15.792,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 66581-4-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,18018
Send Feedback