Add To Favorites
Product Overview
Digi-Key Part Number A29341-ND
Quantity Available 7.634
Can ship immediately
Manufacturer

Manufacturer Part Number

66460-7

Description CONN PIN 1WIREWRAP POST 30GOLD
Expanded Description Pin Contact Gold Wire Wrap Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66460 Drawing
3D Model 66460-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Wire Wrap
Wire Gauge -
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32002-ND 6-66460-2 TE Connectivity AMP Connectors Bulk ? 5.437 - Immediate
10,57000 1
For Use With
Additional Resources
Standard Package ? 1.000
Other Names 66460-7-ND
664607
A29341

14:01:06 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,45000 9,45
10 8,57500 85,75
25 8,05000 201,25
50 7,70000 385,00
100 7,35000 735,00
250 6,65000 1.662,50
500 6,12500 3.062,50
1.000 5,25000 5.250,00
2.500 4,90000 12.250,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback