Add To Favorites
Product Overview
Digi-Key Part Number 66460-4-ND
Quantity Available 2.470
Can ship immediately
Manufacturer

Manufacturer Part Number

66460-4

Description CONTACT PIN WIREWRAP 30GOLD
Expanded Description Pin Contact Gold Wire Wrap Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 66460 Drawing
3D Model 66460-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Wire Wrap
Wire Gauge -
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1.000
Other Names 664604

00:07:56 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,00000 14,00
10 12,67000 126,70
25 11,89720 297,43
50 11,37920 568,96
100 10,86260 1.086,26
250 9,82772 2.456,93
500 9,05184 4.525,92
1.000 7,75880 7.758,80
2.500 7,24153 18.103,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback