Add To Favorites
Product Overview
Digi-Key Part Number A25093CT-ND
Quantity Available 4.489
Can ship immediately
Manufacturer

Manufacturer Part Number

66424-8

Description CONN SOCKET 26-30AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 26-30 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 66424
RoHS Information 66424-8 Statement of Compliance
RoHS 2 Statement
3D Model 66424-8.pdf
Catalog Page 428 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66424-8-ND
A25091
A25091-ND
A25093CT

02:38:28 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 5,69600 56,96
25 5,36360 134,09
50 5,13940 256,97
100 4,91670 491,67
250 4,46972 1.117,43
500 4,02274 2.011,37
1.000 3,57576 3.575,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25093TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 2,94591
  • Bulk ? : A25093-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: 20,73000
Send Feedback