Add To Favorites
Product Overview
Digi-Key Part Number A1344CT-ND
Quantity Available 9.163
Can ship immediately
Manufacturer

Manufacturer Part Number

66106-8

Description CONN PIN 24-26 AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 24-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66106
RoHS Information 66106-8 Statement of Compliance
RoHS 2 Statement
3D Model 66106-8.pdf
Catalog Page 428 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-26 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A1344-ND 66107-4 TE Connectivity AMP Connectors Bulk ? 0
4,76000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66106-8-ND
A1344CT
A25105
A25105-ND

14:36:51 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,34800 53,48
25 4,81600 120,40
50 4,28120 214,06
100 4,10270 410,27
250 3,74584 936,46
500 3,56748 1.783,74
1.000 2,94308 2.943,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1344TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,43233
  • Bulk ? : A1344-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,76000
  • Bulk ? : 1-66107-0-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 7,70000
  • Tape & Reel (TR) ? : 66106-4-ND
  • Minimum Quantity: 24.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,95259
Send Feedback