Add To Favorites
Product Overview
Digi-Key Part Number A104116CT-ND
Quantity Available 3.318
Can ship immediately
Manufacturer

Manufacturer Part Number

66104-6

Description CONN SOCKET 20-24AWG 30AU CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66104 Drawing
RoHS Information 66104-6 Statement of Compliance
RoHS 2 Statement
3D Model 66104-6.pdf
66104-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A104116CT

15:09:16 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,20000 18,20
10 16,49900 164,99
25 15,48680 387,17
50 14,81340 740,67
100 14,14070 1.414,07
250 12,79376 3.198,44
500 11,78380 5.891,90
1.000 10,10037 10.100,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104116TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 8,57000
Send Feedback