Add To Favorites
Product Overview
Digi-Key Part Number A123050CT-ND
Quantity Available 6.933
Can ship immediately
Manufacturer

Manufacturer Part Number

66104-1

Description CONTACT SKT 20-24AWG CRIMP GOLD
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66104 Drawing
RoHS Information 66104-1 Statement of Compliance
RoHS 2 Statement
3D Model 66104-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123050CT

06:08:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,55000 12,55
10 11,39300 113,93
25 10,69360 267,34
50 10,22820 511,41
100 9,76280 976,28
250 8,83308 2.208,27
500 8,13584 4.067,92
1.000 6,97358 6.973,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123050TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,91696
Send Feedback