Add To Favorites
Product Overview
Digi-Key Part Number A25123CT-ND
Quantity Available 1.253
Can ship immediately
Manufacturer

Manufacturer Part Number

66098-8

Description CONN PIN 16-18AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66098 Drawing
RoHS Information 66098-8 Statement of Compliance
RoHS 2 Statement
3D Model 66098-8.pdf
PCN Design/Specification 66(0,1)(9,0)(8,9,0) Wire Size 06/Mar/2015
Catalog Page 428 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Gold
Plating - Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66098-8-ND
A25123CT
A25494
A25494-ND

09:24:25 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,55100 55,51
25 4,99520 124,88
50 4,44080 222,04
100 4,25600 425,60
250 3,88612 971,53
500 3,70104 1.850,52
1.000 3,05340 3.053,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25123TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 2,52347
  • Bulk ? : 1-66099-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: 9,03000
  • Bulk ? : A25123-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5,74000
  • Tape & Reel (TR) ? : 66098-3-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,52798
Send Feedback