Add To Favorites
Product Overview
Digi-Key Part Number A108846CT-ND
Quantity Available 9.484
Can ship immediately
Manufacturer

Manufacturer Part Number

66098-4

Description CONN PIN 16-18AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 66098 Drawing
3D Model 66098-4.pdf
PCN Design/Specification 66(0,1)(9,0)(8,9,0) Wire Size 06/Mar/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 660984
A108846CT

10:54:25 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,42400 44,24
25 3,98160 99,54
50 3,53920 176,96
100 3,39220 339,22
250 3,09736 774,34
500 2,94994 1.474,97
1.000 2,43369 2.433,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108846TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 2,17891
Send Feedback