Add To Favorites
Product Overview
Digi-Key Part Number A19611-ND
Quantity Available 1.337
Can ship immediately
Manufacturer

Manufacturer Part Number

640428-3

Description CONN RECEPT 3POS 22AWG MTA156
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 640428 Drawing
3D Model 640428-3.pdf
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31229-ND 3-640428-3 TE Connectivity AMP Connectors Bulk ? 3.050 - Immediate
2,73000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A19611

22:23:29 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,50000 35,00
25 3,15000 78,75
50 2,80000 140,00
100 2,68310 268,31
250 2,44972 612,43
500 2,33296 1.166,48
1.000 1,92472 1.924,72
2.500 1,74978 4.374,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback