Add To Favorites
Product Overview
Digi-Key Part Number A100803CT-ND
Quantity Available 87.280
Can ship immediately
Manufacturer

Manufacturer Part Number

640392-2

Description CONN SOCKET 30-24AWG .062
Expanded Description Contact Crimp Socket 24-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 640392
RoHS Information 640392-2 Statement of Compliance
RoHS 2 Statement
3D Model 640392-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .062" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A100803CT

05:22:54 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,56400 5,64
25 0,41720 10,43
50 0,35820 17,91
100 0,34690 34,69
250 0,29864 74,66
500 0,28680 143,40
1.000 0,25091 250,91
2.500 0,22704 567,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100803TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,19010
Send Feedback