Add To Favorites
Product Overview
Digi-Key Part Number A14048CT-ND
Quantity Available 43.825
Can ship immediately
Manufacturer

Manufacturer Part Number

640392-1

Description CONN SOCKET 24-30AWG TIN CRIMP
Expanded Description Contact Crimp Socket 24-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 640392
RoHS Information 640392-1 Statement of Compliance
RoHS 2 Statement
3D Model 640392-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .062" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A14048CT

20:15:50 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,72100 7,21
25 0,53760 13,44
50 0,46060 23,03
100 0,44520 44,52
250 0,38416 96,04
500 0,36862 184,31
1.000 0,32256 322,56
2.500 0,29187 729,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A14048-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.859 - Immediate
  • Unit Price: 1,26000
  • Tape & Reel (TR) ? : A14048TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,24439
Send Feedback