Add To Favorites
Product Overview
Digi-Key Part Number A29908CT-ND
Quantity Available 2.161
Can ship immediately
Manufacturer

Manufacturer Part Number

640204-1

Description CONN RING CIRC 18-22AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 640204
RoHS Information 640204-1 Statement of Compliance
RoHS 2 Statement
3D Model 640204-1.pdf
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.370" (9.40mm)
Length - Overall 0.772" (19.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Steel
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 640204-1-ND
A29908CT

04:06:32 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,35800 13,58
25 1,15920 28,98
50 1,01500 50,75
100 0,94220 94,22
250 0,83384 208,46
500 0,79758 398,79
1.000 0,65254 652,54
2.500 0,59816 1.495,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29908TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 0
  • Unit Price: 0,47786
Send Feedback