Add To Favorites
Product Overview
Digi-Key Part Number A111580CT-ND
Quantity Available 30.520
Can ship immediately
Manufacturer

Manufacturer Part Number

63990-1

Description CONN QC RCPT 16-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 63990
RoHS Information 63990-1 Statement of Compliance
RoHS 2 Statement
3D Model 63990-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.015" (0.38mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Additional Resources
Standard Package ? 1
Other Names A111580CT

12:19:02 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,81100 8,11
25 0,60640 15,16
50 0,51880 25,94
100 0,50200 50,20
250 0,43288 108,22
500 0,41538 207,69
1.000 0,36350 363,50
2.500 0,32887 822,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111580TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,25177
Send Feedback