Add To Favorites
Product Overview
Digi-Key Part Number A104147CT-ND
Quantity Available 6.516
Can ship immediately
Manufacturer

Manufacturer Part Number

638112-1

Description CONN PIN 14-18AWG GOLD CRIMP TRM
Expanded Description Contact Crimp Pin 14-18 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 638112
RoHS Information 638112-1 Statement of Compliance
RoHS 2 Statement
3D Model 638112-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPSEAL 16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104147CT

02:24:13 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,49300 34,93
25 2,99600 74,90
50 2,54660 127,33
100 2,44720 244,72
250 2,19716 549,29
500 2,09748 1.048,74
1.000 1,74783 1.747,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104147TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,45275
Send Feedback