Add To Favorites
Product Overview
Digi-Key Part Number A97413-ND
Quantity Available 730
Can ship immediately
Manufacturer

Manufacturer Part Number

6367035-1

Description CONN SFP UPPER CAGE PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Upper Section
Connector Type SFP
Number of Positions -
Mounting Type Free Hanging (In-Line)
Termination Snap Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 63670351
A97413

18:03:43 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,40000 34,40
10 32,99400 329,94
50 28,86980 1.443,49
100 27,49500 2.749,50
250 24,05828 6.014,57
500 23,37076 11.685,38
1.000 19,93388 19.933,88
2.500 18,55912 46.397,81
5.000 17,87175 89.358,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback