Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A100787CT-ND
Quantity Available 5.363
Can ship immediately
Manufacturer

Manufacturer Part Number

63512-1

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 63512
RoHS Information 63512-1 Statement of Compliance
RoHS 2 Statement
3D Model 63512-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.060" ~ 0.150" (1.52mm ~ 3.81mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100787CT

20:32:19 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,26000 12,60
25 0,93800 23,45
50 0,80360 40,18
100 0,77630 77,63
250 0,66920 167,30
500 0,64260 321,30
1.000 0,56224 562,24
2.500 0,50868 1.271,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100787TR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,43810
Send Feedback