Add To Favorites
Product Overview
Digi-Key Part Number A27904CT-ND
Quantity Available 4.799
Can ship immediately
Manufacturer

Manufacturer Part Number

63300-1

Description CONN QC TAB 15-22AWG 0.312 CRIMP
Expanded Description 0.312" (7.92mm) Quick Connect Male 15-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 63300
RoHS Information 63300-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63300-1.pdf
Catalog Page 379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.312" (7.92mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 15-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features High Temperature
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter -
 
Additional Resources
Standard Package ? 1
Other Names 633001
A27904CT

08:41:34 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,97400 19,74
25 1,68280 42,07
50 1,47420 73,71
100 1,36850 136,85
250 1,21044 302,61
500 1,15780 578,90
1.000 0,94731 947,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27904TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,78944
Send Feedback