Add To Favorites
Product Overview
Digi-Key Part Number A100780CT-ND
Quantity Available 22.587
Can ship immediately
Manufacturer

Manufacturer Part Number

62897-1

Description CONN MAG TERM 18-22AWG TAB
Expanded Description Terminal Magnetic Connector 18-22 AWG Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 62897
Other Related Documents Mag-Mate Poke-In Tab Terminals Appl
RoHS Information 62897-1 Statement of Compliance
RoHS 2 Statement
3D Model 62897-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mag-Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Style -
Terminal Type Poke-In Tab Terminal
Size -
Termination Tab
Wire Gauge 18-22 AWG
Features -
 
Additional Resources
Standard Package ? 1
Other Names A100780CT

16:52:24 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,23900 12,39
25 0,92120 23,03
50 0,78960 39,48
100 0,76370 76,37
250 0,65828 164,57
500 0,63182 315,91
1.000 0,55286 552,86
2.500 0,50019 1.250,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100780TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,41883
Send Feedback