Add To Favorites
Product Overview
Digi-Key Part Number A100771CT-ND
Quantity Available 5.890
Can ship immediately
Manufacturer

Manufacturer Part Number

62616-1

Description CONN TERM PIN 14-18AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62616
RoHS Information 62616-1 Statement of Compliance
RoHS 2 Statement
3D Model 62616-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.109" (2.77mm)
Wire Gauge 14-18 AWG
Length - Overall 0.810" (20.57mm)
Length - Barrel 0.610" (15.50mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100771CT

01:47:00 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,26800 22,68
25 1,94320 48,58
50 1,65200 82,60
100 1,58690 158,69
250 1,42520 356,30
500 1,36038 680,19
1.000 1,13365 1.133,65
2.500 1,03648 2.591,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100771TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,88337
Send Feedback