Add To Favorites
Product Overview
Digi-Key Part Number A109353CT-ND
Quantity Available 26.419
Can ship immediately
Manufacturer

Manufacturer Part Number

62516-2

Description CONN SPLICE 1600-4100 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 1600-4100 CMA
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 62516 Drawing
3D Model 62516-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries 2
Termination Crimp
Wire Gauge 1600-4100 CMA
Insulation Non-Insulated
Features -
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A109353CT

23:19:22 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,30200 13,02
25 0,96880 24,22
50 0,83020 41,51
100 0,80220 80,22
250 0,69160 172,90
500 0,66374 331,87
1.000 0,58086 580,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109353TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,47773
Send Feedback