Add To Favorites
Product Overview
Digi-Key Part Number A100763CT-ND
Quantity Available 63.708
Can ship immediately
Manufacturer

Manufacturer Part Number

62308-2

Description CONN MAG TERM 3000-7000CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 3000-7000 CMA
Features Serrated Mating Area
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100763CT

17:54:35 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,72100 7,21
25 0,53760 13,44
50 0,45920 22,96
100 0,44450 44,45
250 0,38304 95,76
500 0,36778 183,89
1.000 0,32179 321,79
2.500 0,29114 727,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100763TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,22288
Send Feedback