Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A27671CT-ND
Quantity Available 1.801
Can ship immediately
Manufacturer

Manufacturer Part Number

62056-3

Description CONN QC RCPT 12-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 62056 Drawing
RoHS Information 62056-3 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62056-3.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 12-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 620563
A27671CT

07:48:54 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,48400 14,84
25 1,26560 31,64
50 1,10740 55,37
100 1,02830 102,83
250 0,91000 227,50
500 0,87038 435,19
1.000 0,71211 712,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27671TR-ND
  • Minimum Quantity: 16.000  Non-Stock ?
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,50352
  • Tape & Reel (TR) ? : A27672TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,59344
  • Cut Tape (CT) ? : A27672CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.430 - Immediate
  • Unit Price: 1,61000
Send Feedback