Add To Favorites
Product Overview
Digi-Key Part Number A27730CT-ND
Quantity Available 35.116
Can ship immediately
Manufacturer

Manufacturer Part Number

62016-1

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62016
RoHS Information 62016-1 Statement of Compliance
RoHS 2 Statement
3D Model 62016-1.pdf
Catalog Page 377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.640" (16.26mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.150" ~ 0.190" (3.81mm ~ 4.83mm)
 
For Use With
You May Also Be Interested In
  • 929974-01-06-RK - 3M | 929974E-01-06-ND DigiKey Electronics
  • 929974-01-06-RK
  • 3M
  • CONN RECEPT .100 SNGL STR 6POS
  • Unit Price 6,30000
  • 929974E-01-06-ND
Additional Resources
Standard Package ? 1
Other Names 620161
A27730CT

03:44:11 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,05700 10,57
25 0,78400 19,60
50 0,67340 33,67
100 0,65030 65,03
250 0,56084 140,21
500 0,53830 269,15
1.000 0,47103 471,03
2.500 0,42616 1.065,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27730TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,32626
Send Feedback