Add To Favorites
Product Overview
Digi-Key Part Number A27628CT-ND
Quantity Available 11.165
Can ship immediately
Manufacturer

Manufacturer Part Number

61988-2

Description CONN QC RCPT/TAB 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 61988
RoHS Information 61988-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 61988-2.pdf
Catalog Page 375 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.770" (19.56mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
Additional Resources
Standard Package ? 1
Other Names 619882
A27628CT

00:22:06 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,20000 22,00
25 1,88640 47,16
50 1,60460 80,23
100 1,54180 154,18
250 1,38464 346,16
500 1,32160 660,80
1.000 1,10128 1.101,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27628TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,91537
Send Feedback