Add To Favorites
Product Overview
Digi-Key Part Number A100743CT-ND
Quantity Available 3.202
Can ship immediately
Manufacturer

Manufacturer Part Number

61863-2

Description CONN RING OVAL 14-18AWG #1/2
Expanded Description Ring Terminal Connector 1/2 Stud Oval 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61863 Drawing
RoHS Information 61863-2 Statement of Compliance
RoHS 2 Statement
3D Model 61863-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 1/2 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.850" (21.59mm)
Length - Overall 1.450" (36.83mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.150" (2.03mm ~ 3.81mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 618632
A100743CT

17:34:15 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 4,00400 40,04
25 3,60360 90,09
50 3,20180 160,09
100 3,06880 306,88
250 2,80168 700,42
500 2,66840 1.334,20
1.000 2,20143 2.201,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100743TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,94061
Send Feedback