Add To Favorites
Product Overview
Digi-Key Part Number A25454CT-ND
Quantity Available 8.983
Can ship immediately
Manufacturer

Manufacturer Part Number

61627-1

Description CONN PIN 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 61627
RoHS Information 61627-1 Statement of Compliance
RoHS 2 Statement
3D Model 61627-1.pdf
Catalog Page 239 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25454CT

17:18:12 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,49800 14,98
25 1,27960 31,99
50 1,12000 56,00
100 1,03950 103,95
250 0,91952 229,88
500 0,87948 439,74
1.000 0,71960 719,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25454TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,59968
  • Bulk ? : A25454-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.686 - Immediate
  • Unit Price: 3,50000
Send Feedback