Add To Favorites
Product Overview
Digi-Key Part Number A100726CT-ND
Quantity Available 80.702
Can ship immediately
Manufacturer

Manufacturer Part Number

61300-1

Description CONN SPLICE 10000-16000CMA CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10000-16000 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 61300
RoHS Information 61300-1 Statement of Compliance
RoHS 2 Statement
3D Model 61300-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 10000-16000 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
Additional Resources
Standard Package ? 1
Other Names A100726CT

02:38:31 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,14200 11,42
25 0,85160 21,29
50 0,72900 36,45
100 0,70430 70,43
250 0,60744 151,86
500 0,58318 291,59
1.000 0,51021 510,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100726TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,41966
Send Feedback