Add To Favorites
Product Overview
Digi-Key Part Number A27678CT-ND
Quantity Available 8.568
Can ship immediately
Manufacturer

Manufacturer Part Number

61188-1

Description CONN QC RCPT 12-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61188
RoHS Information 61188-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 61188-1.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.130" ~ 0.170" (3.30mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 611881
A27678CT

23:22:22 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,68100 26,81
25 2,29600 57,40
50 1,95160 97,58
100 1,87530 187,53
250 1,68392 420,98
500 1,60734 803,67
1.000 1,33945 1.339,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27678TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,11328
Send Feedback