Add To Favorites
Product Overview
Digi-Key Part Number A100717CT-ND
Quantity Available 9.673
Can ship immediately
Manufacturer

Manufacturer Part Number

61117-7

Description CONN SOCKET 20-14AWG M-N-L GOLD
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 61117 Drawing
RoHS Information 61117-7 Statement of Compliance
RoHS 2 Statement
3D Model 61117-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100717CT

12:26:22 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 5,84500 58,45
25 5,50480 137,62
50 5,27520 263,76
100 5,04490 504,49
250 4,58668 1.146,67
500 4,12790 2.063,95
1.000 3,66926 3.669,26
2.500 3,32528 8.313,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100717TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 2,91873
Send Feedback