Add To Favorites
Product Overview
Digi-Key Part Number A100712CT-ND
Quantity Available 36.478
Can ship immediately
Manufacturer

Manufacturer Part Number

61116-1

Description CONN PIN 24-18AWG PRE-TIN
Expanded Description Contact Crimp Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100712CT

11:35:34 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,94500 9,45
25 0,70000 17,50
50 0,60060 30,03
100 0,58100 58,10
250 0,50092 125,23
500 0,48090 240,45
1.000 0,42077 420,77
2.500 0,38066 951,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1422-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.978 - Immediate
  • Unit Price: 1,75000
  • Tape & Reel (TR) ? : A100712TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,31875
Send Feedback