Add To Favorites
Product Overview
Digi-Key Part Number 60983-1-ND
Quantity Available 916
Can ship immediately
Manufacturer

Manufacturer Part Number

60983-1

Description CONN TERM RCPT 22-26AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 60983 Drawing
RoHS Information 60983-1 Statement of Compliance
RoHS 2 Statement
3D Model 60983-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.058" (1.47mm)
Wire Gauge 22-26 AWG
Length - Overall 0.380" (9.65mm)
Length - Barrel 0.155" (3.94mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Phosphor Bronze
Contact Finish Gold
Color -
Insulation Diameter 0.035" ~ 0.065" (0.89mm ~ 1.65mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1.000
Other Names 609831

20:25:16 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,93500 49,35
25 4,64520 116,13
50 4,45060 222,53
100 4,25740 425,74
250 3,87016 967,54
500 3,48320 1.741,60
1.000 3,09617 3.096,17
2.500 2,80591 7.014,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback