Add To Favorites
Product Overview
Digi-Key Part Number A100704CT-ND
Quantity Available 26.367
Can ship immediately
Manufacturer

Manufacturer Part Number

60932-2

Description CONN SPLICE 2500-4700 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 60932 Drawing
RoHS Information 60932-2 Statement of Compliance
RoHS 2 Statement
3D Model 60932-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 2500-4700 CMA
Insulation Non-Insulated
Features -
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100704CT

20:33:38 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,64400 6,44
25 0,47880 11,97
50 0,41160 20,58
100 0,39760 39,76
250 0,34272 85,68
500 0,32900 164,50
1.000 0,28784 287,84
2.500 0,26043 651,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100704TR-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 0
  • Unit Price: 0,16821
Send Feedback