Add To Favorites
Product Overview
Digi-Key Part Number A27691CT-ND
Quantity Available 40.068
Can ship immediately
Manufacturer

Manufacturer Part Number

60904-2

Description CONN QC RCPT 18-22AWG 0.205
Expanded Description 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 60904
RoHS Information 60904-2 Statement of Compliance
RoHS 2 Statement
3D Model 60904-2.pdf
Catalog Page 375 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.205" (5.21mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.616" (15.65mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 609042
A27691CT

04:05:18 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,18300 11,83
25 0,88200 22,05
50 0,75460 37,73
100 0,73010 73,01
250 0,62916 157,29
500 0,60410 302,05
1.000 0,52857 528,57
2.500 0,47827 1.195,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27691TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,36613
Send Feedback