Add To Favorites
Product Overview
Digi-Key Part Number A27900CT-ND
Quantity Available 6.352
Can ship immediately
Manufacturer

Manufacturer Part Number

60850-1

Description CONN QC TAB 14-18AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 60850
RoHS Information 60850-1 Statement of Compliance
RoHS 2 Statement
3D Model 60850-1.pdf
Catalog Page 379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.675" (17.15mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.120" ~ 0.150" (3.05mm ~ 3.81mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 608501
A27900CT

11:41:09 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,33000 13,30
25 1,13120 28,28
50 0,98980 49,49
100 0,91980 91,98
250 0,81368 203,42
500 0,77826 389,13
1.000 0,63672 636,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27900TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,53060
Send Feedback