Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A100700CT-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

60806-1

Description CONN SPLICE 1600-4100 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 1600-4100 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 60806
RoHS Information 60806-1 Statement of Compliance
RoHS 2 Statement
3D Model 60806-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 1600-4100 CMA
Insulation Non-Insulated
Features Serrated Mating Area
Color -
 
Additional Resources
Standard Package ? 1
Other Names A100700CT

07:08:00 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,45600 14,56
25 1,24600 31,15
50 1,08920 54,46
100 1,01150 101,15
250 0,89460 223,65
500 0,85582 427,91
1.000 0,70021 700,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100700TR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,58350
Send Feedback