Add To Favorites
Product Overview
Digi-Key Part Number A33920-ND
Quantity Available 743
Can ship immediately
Manufacturer

Manufacturer Part Number

6-103908-9

Description CONN HEADER VERT .100 20POS 30AU
Expanded Description 20 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 103908 Drawing
RoHS Information 6-103908-9 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 6-103908-9.pdf
PCN Design/Specification Multiple Devices Product Improvement 27/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 250 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU MTE
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 20
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.545" (13.84mm)
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 61039089
A33920

10:27:37 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,57000 24,57
10 23,60400 236,04
50 20,65560 1.032,78
100 19,67140 1.967,14
250 17,21272 4.303,18
500 16,72090 8.360,45
1.000 14,26194 14.261,94
2.500 13,27838 33.195,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback