Add To Favorites
Product Overview
Digi-Key Part Number A31960-ND
Quantity Available 2.064
Can ship immediately
Manufacturer

Manufacturer Part Number

5748394-6

Description CONN DSUB HD RCPT 62POS R/A SLDR
Expanded Description 62 Position D-Sub, High Density Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 5748394
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5748394-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 273 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-22
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 62
Number of Rows 3
Shell Size, Connector Layout 4 (DC, C) High Density
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 2A
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 57483946
A31960

23:32:40 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 58,38000 58,38
10 55,95800 559,58
50 48,66120 2.433,06
100 46,22870 4.622,87
250 41,36216 10.340,54
500 38,92924 19.464,62
1.000 34,06305 34.063,05
2.500 32,35988 80.899,70
5.000 31,62996 158.149,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback