Add To Favorites
Product Overview
Digi-Key Part Number A33606-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

5553636-2

Description KIT,HDW,EMI,050/085,STD/METRIC
Expanded Description Jackscrew Socket For CHAMP Latch D-Sub Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets 5553636
RoHS Information 5553636-2 Statement of Compliance
RoHS 2 Statement
Catalog Page 266 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP Latch
Part Status Active
Accessory Type Jackscrew Socket
For Use With/Related Products CHAMP Latch D-Sub Connectors
Features Hardware Included
Length - Threaded Portion Below Head 0.494" (12.55mm)
Thread Size M3.5 Socket, 4-40 Screw
 
Additional Resources
Standard Package ? 1
Other Names 55536362
A33606

17:06:17 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 72,73000 72,73
10 69,58000 695,80
50 60,08940 3.004,47
100 58,50810 5.850,81
250 52,18304 13.045,76
500 49,02030 24.510,15
1.000 43,32762 43.327,62
2.500 41,11380 102.784,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback