Add To Favorites
Product Overview
Digi-Key Part Number A33624-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

5553257-1

Description KIT, BACK/BACK, 50 POS
Expanded Description 50 Position Plug; Receptacle Connector Free Hanging (In-Line), Right Angle IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 5553257
RoHS Information 5553257-1 Statement of Compliance
RoHS 2 Statement
Catalog Page 266 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Center Strip Contacts and Outer Shroud Contacts
Connector Type Plug; Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Free Hanging (In-Line), Right Angle
Termination IDC
Flange Feature Insert, Threaded (4-40)
Type -
Features Assembly Kit, Mounting Hardware
Contact Finish Gold
Contact Finish Thickness -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 55532571
A33624

16:00:50 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 311,75000 311,75
10 281,38700 2.813,87
50 252,74260 12.637,13
100 244,31780 24.431,78
250 230,83816 57.709,54
500 224,09836 112.049,18
1.000 219,04350 219.043,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback