Add To Favorites
Product Overview
Digi-Key Part Number A32279-ND
Quantity Available 868
Can ship immediately
Manufacturer

Manufacturer Part Number

5221185-9

Description CONN BNC PLUG STR 75 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5221185
RoHS Information 5221185-9 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 5221185-9.pdf
Catalog Page 456 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-59
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc Die Cast
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Tooling
Additional Resources
Standard Package ? 100
Other Names 52211859
A32279

16:13:02 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 28,08700 280,87
25 25,74680 643,67
50 24,57640 1.228,82
100 23,40600 2.340,60
250 20,48024 5.120,06
500 19,89510 9.947,55
1.000 16,96935 16.969,35
2.500 15,79905 39.497,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback